text.skipToContent text.skipToNavigation

Manufacturer Part #

NB12P00104JBB

NB 12 Series 0805 100 kΩ ±5% 4220K Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NB12P00104JBB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 4220K
Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$536.00
USD
Quantity
Unit Price
4,000
$0.134
8,000
$0.132
12,000+
$0.13
Product Variant Information section