text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL07H111HBE

PTC CP LDD 7D00 A110 265 140 B E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL07H111HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 48Ω
Rated Current: 650mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$910.00
USD
Quantity
Unit Price
250
$0.47
750
$0.46
1,250
$0.455
3,750
$0.445
6,250+
$0.435
Product Variant Information section