Manufacturer Part #
TO103J2K
Flange Mount 10 kOhm ±10% 3892 K 150°C Thermistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Littelfuse TO103J2K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TO103J2K - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±10% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.97
5
$0.925
30
$0.88
100
$0.845
250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole