text.skipToContent text.skipToNavigation

Manufacturer Part #

DA103JC

Audio Transformers / Signal Transformers

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DA103JC - Technical Attributes
Attributes Table
Inductance: 7.75mH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 2000V
Operating Temp Range: -40°C to +85°C
Length: 9mm
Width: 9.52mm
Height - Max: 6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
50
$1.38
150
$1.36
250
$1.35
750
$1.34
1,250+
$1.32
Product Variant Information section