text.skipToContent text.skipToNavigation

Manufacturer Part #

FS36-030-C2-B

XFRMR LAMINATED 1.1VA THRU HOLE

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Triad Magnetics FS36-030-C2-B - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 230V
Seconary Voltage: 18V
Power Rating (V/A): 1.1V/A
Primary Winding: Dual
Secondary Winding: Dual
Isolation Voltage-RMS: 4200V
Operating Temp Range: -40°C to +115°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
14,458
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,304.00
USD
Quantity
Unit Price
400+
$3.26
Product Variant Information section