text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5120NLT

350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics HX5120NLT - Technical Attributes
Attributes Table
Type: LAN 10/100/1000 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -0.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 16.51mm
Width: 9.14mm
Height - Max: 2.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,530.00
USD
Quantity
Unit Price
1,000+
$17.53