text.skipToContent text.skipToNavigation

Manufacturer Part #

TGR110-Q350V12LF

Audio Transformers / Signal Transformers 10/100Base-TX

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
HALO Electronics TGR110-Q350V12LF - Technical Attributes
Attributes Table
Type: Isolation and Data Interface (Encapsulated)
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1 Transmitter, 1:1 Receiver
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Length: 17.15mm
Width: 14.22mm
Height - Max: 9.91mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
203
USA:
203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.62
USD
Quantity
Unit Price
29
$7.78
58
$7.73
87
$7.70
116
$7.68
145+
$7.62
Product Variant Information section