text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD1020-24

Input: 90-300 VAC @ 47/63 Hz; Output: 24 VDC, .830 a, 20W.

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics TLD1020-24 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 20W
Supply Voltage: 100V to 304V
Supply Current: 150mA to 300mA
Output Current per Channel: 830mA
Output Voltage: 24V
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +60°C
Height - Max: 25mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
86
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.80
USD
Quantity
Unit Price
80+
$29.26
Product Variant Information section