text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-3506N6RL

TG110 Series 350 uH 1:1 0.9 Ohm Dual Port SMD 10/100 Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-3506N6RL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Inductance: 350µH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
510
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,351.50
USD
Quantity
Unit Price
10
$2.82
30
$2.78
75
$2.75
200
$2.71
400+
$2.65
Product Variant Information section