Manufacturer Part #
78253/35MC
78253 Series 0.4 Ohm 0.38 mH SMT MAX253 Compatible Converter Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 78253/35MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 78253/35MC - Technical Attributes
Attributes Table
| Type: | Converter |
| Turns Ratio (Np:Ns): | 1:2.27 |
| Rated Current: | 100mA |
| Inductance: | 0.38mH |
| DC Resistance: | 0.4Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.35
150
$2.31
200
$2.30
500
$2.28
750+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount