text.skipToContent text.skipToNavigation

Manufacturer Part #

WSX090-2500-13

Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSX090-2500-13 - Technical Attributes
Attributes Table
Input Voltage: 100V to 240V
Output Voltage: 9V
Power Consumption: 0.7mA
Output Current: 2.5A
Efficiency: Level VI
Certifications: CCC/CE/FCC/LPS/UL
Length: 76.8mm
Width: 47.3mm
Height - Max: 35mm
Operating Temperature: 0°C to 45°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.20
USD
Quantity
Unit Price
60
$15.67
120+
$15.50
Product Variant Information section