text.skipToContent text.skipToNavigation

Manufacturer Part #

SPN-8

P-Type Black Silver Fastener 0.500" (12.70mm) Cable Clamp

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SPN-8 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Black / Silver
Material: Stainless Steel
Style: Insulated
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section