Manufacturer Part #
VENT-PS1YGY-O8002
M12 VENT PLASTIC SCREW 1000ML MIN, GY CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW VENT-PS1YGY-O8002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW VENT-PS1YGY-O8002 - Technical Attributes
Attributes Table
| Type: | Threaded |
| Material: | Nylon |
| Color: | Grey |
| Thread Size: | M12 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$2.46
30
$2.42
75
$2.39
200
$2.36
400+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount