Manufacturer Part #
RDC-250
Black Glass Filled Nylon Deep Channel Card Guide
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components RDC-250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components RDC-250 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Guide |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +65°C |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.09
30
$1.08
75
$1.06
200
$1.05
400+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Snap Fit