text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD-4M-01

Snap Lock Resting Mount Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PSD-4M-01 - Technical Attributes
Attributes Table
Length: 0.368in
Style: Swage
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$148.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.142
Product Variant Information section