text.skipToContent text.skipToNavigation

Manufacturer Part #

2850

Black B 875-750 Single Locking Step Heyco® Shorty Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 2850 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -18°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
Total
$964.00
USD
Quantity
Unit Price
400
$0.0535
1,000
$0.0522
2,000
$0.0513
4,000
$0.0503
10,000+
$0.0482
Product Variant Information section