text.skipToContent text.skipToNavigation

Manufacturer Part #

2937

Gray 81-G Wire Connector

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 2937 - Technical Attributes
Attributes Table
Type: Contact
Color: Grey
Contact Material: Steel
Operating Temp Range: -18°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
25000
Total
$1,667.50
USD
Quantity
Unit Price
250
$0.0745
500
$0.0732
1,250
$0.0713
3,000
$0.0697
7,500+
$0.0667
Product Variant Information section