text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 3-2MM

ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining .095 in Long LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 3-2MM - Technical Attributes
Attributes Table
Type: LED Mount
Shape: Circular
Material: Black PVC
Color: Black
Diameter: 6.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$48.10
USD
Quantity
Unit Price
400
$0.0493
1,000
$0.0481
2,000
$0.0473
4,000
$0.0464
10,000+
$0.0445
Product Variant Information section