text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB-14M-19A2-RT

PSB Series 0.55 inch Adhesive Mount Nylon Natural Color Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PSB-14M-19A2-RT - Technical Attributes
Attributes Table
Length: 0.55in
Material: Nylon
Diameter: 0.28in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$736.00
USD
Quantity
Unit Price
1,000+
$0.736
Product Variant Information section