text.skipToContent text.skipToNavigation

Manufacturer Part #

TCEHCBS-6-01

TCEHCBS Series .375 inch Screw Mount Corner Edge Holding Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components TCEHCBS-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$70.50
USD
Quantity
Unit Price
250
$0.0724
750
$0.0705
2,500
$0.0686
7,500
$0.0668
25,000+
$0.0633
Product Variant Information section