text.skipToContent text.skipToNavigation

Manufacturer Part #

STL-600-3-01

STL Series Nylon .500 inch to .600 inch Diameter Stand-Off Twist Lock Clamp

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Essentra Components STL-600-3-01 - Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: Nylon
Diameter: 0.55in
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$19.32
USD
Quantity
Unit Price
400
$0.0483
1,250
$0.047
3,000
$0.046
7,500
$0.045
20,000+
$0.043
Product Variant Information section