text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU7.5BA,115

PZU Series 7.5 V ±5 % 320 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU7.5BA,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 4mV/K
Capacitance: 170pF
Configuration: Single
Working Voltage-Nom: 7.5V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$2,828.70
USD
Quantity
Unit Price
21,000+
$0.1347
Product Variant Information section