text.skipToContent text.skipToNavigation

Manufacturer Part #

SDUR3020W

Schottky Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SDUR3020W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Configuration: Single
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 0.9°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
50
$0.755
125
$0.74
500
$0.715
750
$0.71
1,875+
$0.685
Product Variant Information section