text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL14B2UCK55L1I1

BSL14B2 Series 14W 100mA 54-200 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL14B2UCK55L1I1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 14W
Minimum Output Voltage: 54V
Maximum Output Voltage: 200V
Certifications: CSA,UL
Driver Class: Class 1
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,482.00
USD
Quantity
Unit Price
1
$155.61
2
$153.35
3
$152.03
4
$151.11
5+
$148.20
Product Variant Information section