text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC6211YM5-TR

MIC6211 Series 32 V 2.5 MHz SMT IttyBitty™ Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Microchip MIC6211YM5-TR - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 2.5MHz
Average Bias Current-Max: 250nA
Supply Voltage: 4V to 32V
Common Mode Rejection Ratio: 100dB
Supply Current: 2mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +85°C
Output Current: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC6211YM5 TR is a part of MIC6211 Series op amp is a general-purpose, highperformance, single- or split-supply, operational amplifier in a space-saving, surface-mount package

The MIC6211 operates from 4 V to 32 V, single or differential (split) supply. The input common-mode range includes ground.The device features a 2.5 MHz unity gain bandwidth, 6 V/μs slew rate, and is internally unity-gain compensated

Features:

  • 4 V to 32 V operation
  • Small footprint package
  • Unity gain stable
  • 2.5 MHz unity gain bandwidth
  • 6 V/μs typical slew rate
  • Short circuit protected

Applications:

  • Analog blocks
  • Active filtering
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
25,010
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section