text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB611ILT

36 V 28 mA Low-power Rail-to-Rail Output Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSB611ILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 1mV
Average Bias Current-Max: 10nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 58°
Low Noise: 29nV/√Hz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41