text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV992AIYST

TSV992A Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
STMicroelectronics TSV992AIYST - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Low Noise: 21nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,240.00
USD
Quantity
Unit Price
4,000+
$0.56
Product Variant Information section