text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7266

TDA7266 Series 18 V Dual Bridge Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
STMicroelectronics TDA7266 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 18V
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 56dB
Total Harmonic Distortion: 1%
Package Style:  MULTIWATT-15
Mounting Method: Flange Mount
Features & Applications

The TDA7266 is a dual bridge amplifier specially designed for Portable TV/Radio applications.

Features:

  • Wide supply voltage range (3-18 V)
  • Minimum external components:
    • No swr capacitor
    • No bootstrap
    • No boucherot cells
    • Internally fixed gain
  • Stand-by & mute functions
  • Short circuit protection
  • Thermal overload protection

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$74.75
USD
Quantity
Unit Price
25
$2.99
75
$2.95
250
$2.90
500
$2.88
1,000+
$2.83
Product Variant Information section