Manufacturer Part #
LM2902PT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2102 | ||||||||||
Product Specification Section
STMicroelectronics LM2902PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2902PT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.4V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 1.5mA |
| Output Type: | Push Pull |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 100dB |
| Low Noise: | 40nV/√Hz |
| Output Current: | 70mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM2902PT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Very low supply current per amp: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Wide power supply range:
- Single supply: +3 V to +30 V
- Dual supplies: ±1.5 V to ±15 V
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
1,327
USA:
1,327
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.425
15
$0.34
75
$0.295
250
$0.26
1,250+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount