text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC842NYC5-TR

1.5UA UNDERVOLTAGE COMPARATOR W/ 1.25% 1.24V REFERENCE, 20MV HYSTERESIS, ACTIVE-

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC842NYC5-TR - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Thermal Resistance: 256.5°C/W
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
79,400
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section