
Manufacturer Part #
PCF85134HL/1,118
PCF85134 Series 5.5 V 60 Segment IC LCD Display Driver - LQFP-80
Product Specification Section
NXP PCF85134HL/1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF85134HL/1,118 - Technical Attributes
Attributes Table
Display Mode: | Segment |
No of Elements: | 240 |
Interface: | I2C |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 24µA |
LCD Supply Voltage [VLCD]: | 2.5V to 6.5V |
Logic Input Voltage-Max: | 6.5V |
Multiplexed Display Capability: | Yes |
Power Dissipation: | 0.4W |
Clock Frequency-Max: | 3.6kHz |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$1.84
2,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-80
Mounting Method:
Surface Mount