text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8576CT/1,518

PCF8576 Series 6 V 40 Segment I2C Surface Mount LCD Driver - VSO-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF8576CT/1,518 - Technical Attributes
Attributes Table
Display Mode: Segment
No of Elements: 160
Interface: I2C
Supply Voltage: 2V to 6V
Supply Current: 120µA
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 315kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VSO-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$3,915.00
USD
Quantity
Unit Price
500
$2.66
1,000
$2.64
1,500+
$2.61
Product Variant Information section