text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7NQ621MMUTWG

3.3 V Dual-Mode DisplayPort (DP++) 12 Gbps Level Shifter / Redriver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7NQ621MMUTWG - Technical Attributes
Attributes Table
Data Rate: 12Gbps
No of Channels: 4
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,590.00
USD
Quantity
Unit Price
3,000+
$1.53
Product Variant Information section