text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM10VXTSA1

CDM10V Series 11 to 25 V Surface Mount Flexible Dimming Solution - PG-SOT-23-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CDM10VXTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 130mW
Supply Voltage: 11V to 25V
Supply Current: 1mA
Output Current per Channel: 5mA
Operating Temp Range: -40°C to +105°C
Height - Max: 1.15mm
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.198
Product Variant Information section