text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD8150XUMA1

ILD8150: 80V DC-DC buck LED driver IC with hybrid dimming, DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ILD8150XUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 80V
Supply Current: 1.5A
Switching Frequency-Max: 2MHz
Duty Cycle-Max: 100%
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ILD8150 is an 80V DC-DC converter IC for driving highpower LEDs. In applications operating at close to the limit of Safety Extra-Low Voltage (SELV) equipment, the ILD8150 provides a high safety voltage margin.

Features:
• Input-voltage range: 8V to 80V DC
• Maximum output current adjustable via shunt resistor
• Typical ±3% outputcurrent accuracy
• Over-temperature protection


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.68
5,000+
$0.665
Product Variant Information section