text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2982STRPBF

Single Output 18 V 320 kHz AC/DC Offline Switcher LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS2982STRPBF - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 11.5V to 18V
Supply Current: 1mA to 2.3mA
Switching Frequency-Max: 320kHz
Operating Temp Range: -25°C to +125°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section