text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED44176N01FXUMA1

1ED44176N01F:EiceDRIVERTM 25 V Single-Channel Low-Side Non-Inverting Gate Driver

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED44176N01FXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 1.75A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 50ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
10,000+
$0.37
Product Variant Information section