text.skipToContent text.skipToNavigation

Manufacturer Part #

FAD3151MXA

FAD3151 Series 18 V 2.5 A Single Channel Floating Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAD3151MXA - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 2.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 100ns
Turn-on Delay Time: 100ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$1.65
Product Variant Information section