text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7667CBAZA-T

ICL7667 Series Dual 15 Vin 1 A 8 Ohm Mosfet Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7667CBAZA-T - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Output Impedance:
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ICL7667CBAZA-T is a dual monolithic high-speed MOSFET driver, designed to convert TTL level signals into high current outputs at voltage.

This device is well suited for driving power MOSFETs in high frequency switched-mode power converters. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays.

Features:

  • Fast Rise and Fall Times
    • 30 ns with 1000 pF Load
  • Wide 15V Supply Voltage Range
    • V+ = +4.5 V to +15 V
    • V= -15 V to Ground (0 V)
  • Low Power Consumption
    • 4 mW with Inputs Low
    • 20 mW with Inputs High
  • TTL/CMOS Input Compatible Power Driver
    • ROUT = 7 Ω Typ
  • Direct Interface with Common PWM Control ICs
  • Pin Equivalent to DS0026/DS0056; TSC426
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Switching Power Supplies
  • DC/DC Converters
  • Motor Controllers
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,075.00
USD
Quantity
Unit Price
2,500+
$1.63
Product Variant Information section