text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2118SPBF

IR2118 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Infineon Technologies IR2118SPBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IR2118SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.

This device features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout
  • CMOS Schmitt-triggered inputs with pull-down
  • Out of phase with input
  • Also available LEAD-FREE
Pricing Section
Global Stock:
1,235
USA:
1,235
7,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
95
Multiple Of:
95
Total
$111.15
USD
Quantity
Unit Price
95
$1.17
285
$1.16
475
$1.15
1,900
$1.13
2,850+
$1.12
Product Variant Information section