text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2121PBF

IR2121 Series 600 V 1.6 A 18 V Supply Single Output Low Side Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2121PBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 1.6A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The IR2121PBF is a high speed power MOSFET and IGBT driver with over-current limiting protection circuitry, available in surface mount PDIP-8 package.

The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage.

Features:

  • Gate drive supply range from 12 to 18 V
  • Undervoltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time
  • Output in phase with input
  • 2.5 V, 5 V and 15 V input logic compatible
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$4,800.00
USD
Quantity
Unit Price
15
$1.70
40
$1.69
125
$1.66
400
$1.64
1,250+
$1.60
Product Variant Information section