text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS21814STRPBF

IRS21814 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS21814STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 1.9A
Peak Output Current: 1.9A
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section