text.skipToContent text.skipToNavigation

Manufacturer Part #

MP18024HN-LF-Z

100V, 4A, High Frequency Half-Bridge Gate Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP18024HN-LF-Z - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 4A
Supply Voltage-Max: 16V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section