text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3005E6TA

ZXGD3005E6 Series 25 V 10 A Low Side 10 A Non Inverting Gate Driver - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXGD3005E6TA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 10A
Supply Voltage-Max: 25V
Rated Power Dissipation: 1.1W
Quiescent Current: 50nA
Turn-off Delay Time: 47ns
Turn-on Delay Time: 46ns
Rise Time: 419ns
Fall Time: 467ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section