text.skipToContent text.skipToNavigation

Manufacturer Part #

QS4A205QG

3.3V QUAD2:1 MUX/DEMUX

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS4A205QG - Technical Attributes
Attributes Table
Type: Mux/Demux
Supply Voltage: 5V
ON Resistance: 17Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
194
Multiple Of:
97
Total
$609.16
USD
Quantity
Unit Price
97
$3.17
194
$3.14
388
$3.12
485
$3.11
1,455+
$3.05
Product Variant Information section