text.skipToContent text.skipToNavigation

Manufacturer Part #

SC33771CTP1MAE

BATTERY CELL CONTROLLER IC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
NXP SC33771CTP1MAE - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 9.6V to 61.6V
Operating Temp Range: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
Singapore:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,428.80
USD
Quantity
Unit Price
160
$8.93
320
$8.88
480+
$8.84
Product Variant Information section