text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2PCS01GXUMA1

ICE2PCS01G Series 25 V 315 kHz Surface Mount Power Factor Controller - DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE2PCS01GXUMA1 - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 315kHz
Supply Voltage-Max: 25V
Duty Cycle-Min: 0%
Duty Cycle-Max: 98.5%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500+
$0.44
Product Variant Information section