text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8009GV-P

MP8009 Series 57 V Integrated PoE-PD Interface Controller - QFN-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8009GV-P - Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 57V
Supply Current: 450µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$900.00
USD
Quantity
Unit Price
500
$1.80
1,000
$1.78
2,000
$1.77
2,500+
$1.75
Product Variant Information section