Manufacturer Part #
XDPE192C3B
controller
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:VQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Infineon XDPE192C3B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XDPE192C3B - Technical Attributes
Attributes Table
| Supply Voltage: | 3.3V |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount