text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP742TXUMA1

BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSP742TXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 47V
Configuration: High Side
Input Voltage: 5V to 34V
No of Elements: Single
On-state Resistance-Max: 350mΩ
Rated Current-Max: 0.8A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 4A
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635